help desk software
1-1803767-7 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1803767-7

TE Connectivity / AMP Brand

CRIMPER,WIRE F ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-1803767-7 is a crimp tooling component manufactured by TE Connectivity for wire termination and barrel crimping operations. The tooling is engineered to control critical dimensional parameters including crimp height (CH) and crimp width (CW) to achieve proper area index (AI) performance, with a typical design point of 80% AI. The component incorporates precision-formed surfaces with controlled taper angles and clearances to minimize flash generation and ensure consistent termination quality across production runs. Key dimensional specifications include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches with a nominal anvil-to-crimper clearance of 0.005 inches. This tooling is critical for maintaining pull test values, crimp symmetry, and production throughput in high-volume wire termination processes used in automotive, industrial, and telecommunications connector applications.

Search Keywords: 118037677

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1803767-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8207306062
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1
$188.57
5
$139.44
10
$133.83
20
$132.00
50
$128.48
100 +
$126.79