help desk software
Older Equivalent
TSB5001231DSHT
TSB5001231DSHT
In Stock: 5,752
Minimum Order: 10
VIEW PRODUCT
1-1776298-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1776298-2

TE Connectivity / AMP Brand

The 1-1776298-2 is a 12-position, high-temperature terminal block from the TSB500...HT series with a 10mm pitch and an integrated wire protector. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1-1776298-2 is a high-temperature, 12-position Europa terminal block designed for reliable wire connections. It features a 10mm pitch, a maximum current rating of 30A, and an operating voltage of 250V. Constructed with a brown Polyamide 6/6 housing that has a UL94V-0 flammability rating, this block includes a stainless steel wire protector to securely connect wires from 12-24 AWG. Its robust design offers a continuous working temperature range of -50°C to +160°C and a dielectric withstand voltage of 3500V. These features make it well-suited for demanding applications in power supplies, motor controls, and industrial equipment.

Search Keywords: 117762982

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1776298-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Screw Plating Material:
Zinc Chromate
Product Type:
Barrier Strip
Operating Temperature Range:
-50 – 160 °C
Number of Positions:
12
Mounting Insert:
Without
Terminal Plating Material:
Tin
Screw Size:
M3
Centerline (Pitch):
.394 in, 10 mm
Wire Size:
24 – 12 AWG, .2 – 3 mm²
Number of Rows:
1
Mounting Ears:
Without
Connector Mounting Type:
Panel
Color:
BROWN
Packaging Quantity:
50
Screw Plating Finish:
Bright
Screw Material:
Steel
Packaging Method:
Box
Current Rating (Max):
30 A
Terminal Material:
Brass
Current Rating:
30 A
UL Flammability Rating:
UL 94V-0
Number of Levels:
1
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 5,752

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$6.89
50
$6.75
95
$6.64
200
$6.51
3,000
$6.38
5,000
$5.25
10,000 +
$4.85

Tools/3D Models

Product Guides