1-1776293-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1776293-1

TSB23011DS=EUROPA TERM BLK,8MM ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TSB23011DS is an 11-position tubular screw barrier terminal block from the BUCHANAN Europa TSB230 series, featuring a wire protector for secure wire termination. It offers an 8mm pitch with a maximum current rating of 30A and an operating voltage of 250V, supporting wire sizes from 12-26 AWG. The terminal block features a polyamide 6 housing with UL94V-2 flammability rating, brass tin-plated tubular contacts, and M3 steel screws with zinc chromate plating. With a continuous working temperature range of -35°C to +100°C and a dielectric withstand of 3000V, this RoHS compliant terminal block is suitable for industrial control panels, power distribution, and general electrical wiring applications.

Search Keywords: 117762931

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1776293-1
Alias/AKA:
TSB23011DS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 1-1776293-1 RoHS compliant?

Yes, 1-1776293-1 is RoHS compliant.

What is the lead time for 1-1776293-1?

The standard lead time for 1-1776293-1 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,771

Can Ship immediately

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
20
$15.72
100
$15.68
250
$15.64
500
$15.61
1,000
$8.24
1,500
$5.66
2,000 +
$5.55