1-1775333-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1775333-5

ZIF FPC 0.5mm Pitch, 2.0mm Height, SMT

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

ZIF FPC 0.5mm Pitch, 2.0mm Height, SMT

Search Keywords: 117753335

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1775333-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
15
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-1775333-5 discontinued?

Yes, 1-1775333-5 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-1775333-5 RoHS compliant?

Yes, 1-1775333-5 is RoHS compliant.

What is the lead time for 1-1775333-5?

The standard lead time for 1-1775333-5 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 37,250

Can Ship immediately

Minimum Order Quantity: 200

Price (USD)

Qty
Unit Price
200
$0.428
850
$0.415
1,700
$0.406
3,300
$0.399
20,000
$0.391
25,000
$0.370
50,000 +
$0.360

Tools/3D Models

Product Guides