help desk software
1-1768039-9 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1768039-9

TE Connectivity / AMP Brand

STB09-7-7 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1-1768039-9 is a cable marker designed for post-termination identification of small wires, cables, and optical fibers. It features zero halogen construction with UL94 HB fire rating and UV-stabilized material with white legends on black background for durability and visibility. The marker is resistant to key fluids used in energy, oil refinery, aviation, and military applications as defined by TE standard RW-2538. Available in ten sizes accommodating cable diameters from 1.0 to 19.0 mm (0.04 to 0.75 inches), the marker provides secure grip for positive cable fixing with high elasticity to prevent substrate damage during installation. Applicator wands with a patented slit design are available for easy and controlled marker installation, making it ideal for energy projects including power stations, oil refineries, and offshore platforms.

Search Keywords: 117680399

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1768039-9
Alias/AKA:
STB09-7-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
Marker Style:
Snap-On

IN STOCK: 10,200

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 300

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0505
7,500
$0.0488
25,200
$0.0403
50,100
$0.0361
100,200
$0.0321
150,000
$0.0316
250,200 +
$0.0310