1-1761686-1
TE Connectivity / AMP BrandIDC LOW PRO HDR 34P VERT LG LAT ...
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
IDC LOW PRO HDR 34P VERT LG LAT
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 34
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 117616861
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1761686-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Pack
Contact Mating Area Plating Material:
Gold
Connector & Housing Type:
Plug
PCB Contact Termination Area Plating Material:
Tin
Number of Positions:
34
Mating Alignment:
With
UL Flammability Rating:
UL 94V-0
Panel Mount Feature:
Without
Housing Temperature Rating:
High
Contact Type:
Pin
Daisy Chain:
With
Connector Product Type:
Connector Assembly
Contact Current Rating (Max):
1 A
Packaging Method:
Package
Termination Method to Printed Circuit Board:
Through Hole - Solder
Operating Voltage:
250 VAC
Connector Mounting Type:
Board Mount
PCB Mount Retention:
Without
Contact Base Material:
Phosphor Bronze
Packaging Quantity:
50
Connector Profile:
Low
Mating Entry Location:
Top
Connector System:
Wire-to-Board
Contact Shape & Form:
Square
Contact Underplating Material:
Nickel
Number of Rows:
2
Mating Alignment Type:
Center
Housing Material:
PBT
Contact Mating Area Plating Material Thickness:
30 µin
Circuit Application:
Signal
Connector & Contact Terminates To:
Printed Circuit Board
Insulation Resistance:
5000 MΩ
Mating Retention:
With
PCB Mount Alignment:
Without
Mating Retention Type:
Ejection Latch
Ribbon Cable Connector Header Type:
Pin Header
PCB Mount Orientation:
Vertical
Mating Square Post Dimension:
.025 in, .64 mm
Square Termination Post & Tail Dimension:
.02 in, .5 mm
Connector Height:
.35 in, 8.89 mm
Centerline (Pitch):
.1 in, 2.54 mm
Round Termination Post & Tail Diameter:
.025 in, .64 mm
Shrouded End Dimension:
.15 in, 3.81 mm
Operating Temperature Range:
-65 – 105 °C, -85 – 221 °F
Connector Length:
2.45 in, 62.23 mm
PCB Contact Termination Area Plating Material Thickness:
100 µin, 2.54 µm
Termination Post & Tail Length:
.102 in, 2.6 mm
Mating Pin Diameter:
.025 in, .64 mm
Row-to-Row Spacing:
.1 in, 2.54 mm
Primary Product Color:
Blue
IN STOCK: 0
MOQ for out of Stock Qty: 500
Factory Lead-Time 8 Weeks
Price (USD)
Qty
Unit Price
500
$34.00
1,000
$17.36
1,500
$11.82
2,000
+
$11.58
English
Chinese
Spanish
