1-1744128-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1744128-1

PCB CONTACT,CU/AG,R/A,SHORT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1-1744128-1 is a PCB contact designed for 25 AMP power series applications. This contact is manufactured from copper material with a bright tin finish, ensuring reliable electrical conductivity and corrosion resistance. Key dimensions include DIM A of 10.20 mm [0.402 in], DIM B of 34.50 mm [1.358 in], DIM C of 0.00 mm, DIM D of 0.00 mm, and a surface area of 380.24 mm² [0.589 in²]. The component features a typical dimension of 3.80±0.13 mm [1.50±0.005 in] and is designed for use with housing 1445957 (not included). This contact is ideal for high-current PCB power applications requiring robust and dependable connections.

Search Keywords: 117441281

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1744128-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BAG
Contact Type:
Power
Gender:
SKT
Contact Material:
Copper
Contact Plating:
Bright Tin
Maximum Current Rating:
25 A
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 1-1744128-1 RoHS compliant?

Yes, 1-1744128-1 is RoHS compliant.

What is the lead time for 1-1744128-1?

The standard lead time for 1-1744128-1 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,998

Can Ship immediately

Minimum Order Quantity: 150

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
150
$1.4500
250
$1.2700
500
$1.2200
1,000
$1.1700
2,500
$1.1000
5,000
$1.0400
7,500
$1.0139
10,000 +
$0.9925