1-1719261-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1719261-4

1-pole 90-degree FAKRA2 coaxial plug housing assembly for automotive RF connector applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1-1719261-4 is a 1-pole 90-degree FAKRA2 coaxial plug housing assembly designed for automotive RF connector applications. The housing is available in versions for free turnable contact or 3 fixed positions of cable outlet, with dimensions of 16.95 mm length and 10.25 mm width. It features key coding options (A through N, Z) for mating compatibility and meets mechanical and electrical requirements per FAKRA and IEC 169-10 standards. Compatible contact kits include TE PN 0-1719252-1 and 0-1719655-1. This connector housing is commonly used in automotive antenna and infotainment system connections where reliable RF signal transmission is required.

Search Keywords: 117192614

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1719261-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 1-1719261-4 RoHS compliant?

Yes, 1-1719261-4 is RoHS compliant.

What is the lead time for 1-1719261-4?

The standard lead time for 1-1719261-4 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14,322

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 3600

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
50
$1.0602
1,000
$1.0575
2,500
$1.0549
3,600
$1.0522
7,200
$0.5571
10,800
$0.3920
14,400 +
$0.3842

Tools/3D Models

Product Guides