1-1703841-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1703841-1

2POS,TAB 2.8X0.8,TAB HSG,ASSY, ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 1-1703841-1 is a 2-position connector assembly with TAB terminals measuring 2.8 x 0.8. Designed with a TAB housing, this assembly is perfect for securely connecting wires and ensuring reliable electrical connections. Whether for industrial or automotive applications, this assembly is a dependable solution for your connectivity needs.

Search Keywords: 117038411

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1703841-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
450
Package Type:
BOX
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
2
Maximum Voltage Rating:
42 VDC
Operating Temperature:
-40 to 140 °C

FREQUENTLY ASKED QUESTIONS

Is 1-1703841-1 RoHS compliant?

Yes, 1-1703841-1 is RoHS compliant.

What is the lead time for 1-1703841-1?

The standard lead time for 1-1703841-1 is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,260

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
25
$2.18
100
$1.53
450
$1.48
900
$1.41
1,350
$1.37
2,700
$1.33
5,400
$1.32
7,650 +
$1.31