1-1703494-2
TE Connectivity / AMP Brand3POS, MCON 1.2 LL TAB SEALED COD A
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
3POS, MCON 1.2 LL TAB SEALED COD A
Search Keywords: 117034942
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1703494-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack:
1400
Package Type:
Box
Nominal Voltage Architecture:
12 V
Connector & Housing Type:
Housing for Male Terminals
Operating Voltage:
14 VDC
Serviceable:
Yes
Sealable:
Yes
Connector Position Assurance Capable:
No
Connector System:
Wire-to-Wire
Primary Locking Feature:
On the Terminal
Terminal Position Assurance:
Yes
Number of Positions:
3
Packaging Quantity:
1400
Number of Rows:
1
Primary Product Color:
Black
Packaging Method:
Box
Cable Exit Angle:
180°
Centerline (Pitch):
.157 in, 4 mm
Product Length:
.74 in, 18.8 mm
Product Width:
1.732 in, 44 mm
Connector Height:
.671 in, 17.05 mm
Operating Temperature Range:
-40 – 130 °C, -40 – 266 °F
Strain Relief:
Without
Contact Type:
Tab
Connector & Contact Terminates To:
Wire & Cable
Contact Size:
1.2mm
Circuit Application:
Power
Mating Alignment Type:
Keyed
Contact Current Rating (Max):
25 A
Housing Material:
PBT GF
Connector Shape:
Rectangular
Connector Mounting Type:
Cable Mount (Free-Hanging)
Operating Temperature (Max):
130 °C, 266 °F
Mating Alignment:
With
IN STOCK: 0
MOQ for out of Stock Qty: 350
Factory Lead-Time 24 Weeks
Price (USD)
Qty
Unit Price
350
$1.110
700
$0.832
1,050
$0.777
1,400
+
$0.761
English
Chinese
Spanish
