Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-1670919-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
12 VDC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 130 °C
6POS, MCON 1.2 LL REC SEALED
Search Keywords:
116709191
IN STOCK:
1,315
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.61
$40.250
250
$1.30
$325.000
500
$1.24
$620.000
1,000
$1.19
$1,190.000
3,000
$1.15
$3,450.000
5,000
$1.11
$5,550.000
8,000
$1.09
$8,720.000
10,000
+
$1.07
$10,700.000
DOWNLOADS