help desk software
1-1624246-5 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1624246-5

TE Connectivity / AMP Brand

RSS3 1K5 5% AMM0 PK ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RSS3W1K5JTB is a miniature 3W metal oxide resistor from the RSS Series, engineered to deliver high power in a compact form factor suitable for PC board applications. This resistor features a resistance value of 1.5 kO with ±5% tolerance (J grade) and operates at a maximum working voltage of 350V with a maximum overload voltage of 800V. It maintains excellent long-term stability and flameproof construction, withstanding solvent testing per MIL-STD-202E without mechanical or electrical damage. The device operates across a temperature range of -55°C to +155°C with a temperature coefficient of ±300 ppm, and can handle short-time overloads of 2.5 times rated voltage for 5 seconds. These characteristics make it ideal for applications requiring high surge/overload capability, precision performance, and reliable operation in demanding environments where space constraints and thermal stability are critical.

Search Keywords: 116242465

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1624246-5
Alias/AKA:
RSS3W1K5JTB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Temperature Coefficient:
±300 ppm/°C
Power Rating:
3 W
Operating Temperature Range:
-55 – 155 °C
Resistor Type:
Power Resistor
Packaging Method:
Ammo Packed
Number of Resistors:
1
Number of Terminations:
2
Element Type:
Metal Oxide Film
Resistance Value:
1.5K Ω
Resistance Class:
1kΩ – 1MΩ
Operating Voltage:
350 V
Lead Type:
Axial-Leaded
Voltage Rating:
350 V
Product Type:
Fixed Resistor

IN STOCK: 36,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.0627
3,000
$0.0606
8,000
$0.0587
25,000
$0.0544
50,000
$0.0503
100,000
$0.0453
150,000
$0.0446
250,000 +
$0.0438