1-1623746-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1623746-5

ER74 1R5 5% AMMO PK ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ER741R5JT is a silicone-coated high power resistor from the ER74 series, designed for demanding industrial, control, medical, and consumer applications. It features a resistance value of 1.5 ohms with ±5% tolerance and a power rating of 3W at 40°C (2.5W at 70°C). The resistor operates over a temperature range of -55°C to 200°C and has a maximum element voltage of 100V. Its tough silicone coating provides excellent resistance to most solvents including Trichloroethene, Genklene, and Freon variants. The ER74 series offers compact dimensions of 13.5mm body length and 6.0mm diameter with 0.8mm lead diameter, and is supplied in ammo-packed tape format for automated assembly.

Search Keywords: 116237465

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1623746-5
Alias/AKA:
ER741R5JT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
1.5 Ohm
Tolerance:
5 %
Temperature Coefficient:
0 to 60 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Ammo Pack
Dimension:
13.5 x 6 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is 1-1623746-5 RoHS compliant?

Yes, 1-1623746-5 is RoHS compliant.

What is the lead time for 1-1623746-5?

The standard lead time for 1-1623746-5 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17,859

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 500

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
50
$0.7490
100
$0.7472
250
$0.7452
500
$0.7434
1,000
$0.5575
1,500
$0.5204
2,000 +
$0.5100