help desk software
1-1618241-3 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1618241-3

TE Connectivity / AMP Brand

K81A535=RELAY, VACUUM, SPST-NO ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

K81A535=RELAY, VACUUM, SPST-NO

Product Highlights:

  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 10 Amps.
  • Not RF Rated
  • Coil Voltage = 115 VDC

Search Keywords: 116182413

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1618241-3
Alias/AKA:
K81A535
Unit of Measure:
Per Each
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Auxiliary Contacts:
Without
High Voltage Connection (Coil):
PCB Tails
RF Rated:
Yes
Termination Style:
PCB Tails
Relay Type:
High Voltage
High Voltage Relay Mounting Type:
Printed Circuit Board
High Voltage Relay Contact Arrangement:
1 Form A, SPST-NO
Economizer:
Without
High Voltage Relay Coil Resistance:
4700 Ω
Product Type:
Relay
High Voltage Relay Coil Voltage Rating:
115 VDC
High Voltage Relay Contact Current Rating:
5 A
Power Switching:
Yes
High Voltage Relay Voltage (Max):
115 VDC
High Voltage Connection (Power):
High Voltage Tabs
Contact Voltage Rating:
10 VDC

IN STOCK: 0

MOQ for out of Stock Qty: 2

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
2
$787.95
4
$484.89
6
$383.87
7 +
$376.19