1-1618239-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1618239-5

K41A232=RELAY, VACUUM, SPST-NO ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

K41A232=RELAY, VACUUM, SPST-NO

Product Highlights:

  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 30 Amps.
  • RF Rated
  • Coil Voltage = 12 VDC

Search Keywords: 116182395

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1618239-5
Alias/AKA:
K41A232
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Flange Mount
Operating Temperature:
-55 to 125 °C
Maximum DC Voltage Rating:
5 KV
Termination Style:
Bus Wires

FREQUENTLY ASKED QUESTIONS

Is 1-1618239-5 RoHS compliant?

No, 1-1618239-5 is not RoHS compliant.

What is the lead time for 1-1618239-5?

The standard lead time for 1-1618239-5 is approximately 39 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 39 Weeks

Price (USD)

Qty
Unit Price
1
$1,369.82
2
$1,366.39
4
$723.38
6
$509.05
8 +
$498.87

Tools/3D Models

Product Guides