1-1617810-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1617810-7

TD228-6001P=TDFO 6 SEC M83726/28-6001P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TD228-6001P is a mid-range time delay relay featuring 2 Form C (DPDT) contacts with silver cadmium oxide, gold-plated contact material. It is rated for 10 amps continuous duty at 28 Vdc resistive load with a minimum life of 100,000 cycles, and supports multiple load types including inductive (8 amps at 20,000 cycles) and motor loads (4 amps at 10,000 cycles). The relay operates over an ambient temperature range of -55°C to +125°C and meets MIL-PRF-83726/28, /29, /30, and /31 specifications. It features excellent electrical characteristics including 1,000 Vrms dielectric strength at 60 Hz, 1,000 megohms insulation resistance at 500 Vdc, and operates with pickup times of 10 ms or less for DC coils and 15 ms or less for AC coils. This relay is ideal for aerospace, defense, and marine applications requiring reliable switching with high transient immunity (±600V spike susceptibility) and robust environmental performance.

Search Keywords: 116178107

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1617810-7
Alias/AKA:
TD228-6001P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410045
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 1-1617810-7 RoHS compliant?

Yes, 1-1617810-7 is RoHS compliant.

What is the lead time for 1-1617810-7?

The standard lead time for 1-1617810-7 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$499.08
3
$492.46
5 +
$491.23

Tools/3D Models

Product Guides