1-1617127-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1617127-0

JMSC-26XP = M39016/11-036P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 1-1617127-0, also known by its short description JMSC-26XP = M39016/11-036P, is a high-performance relay designed for demanding aerospace and military applications. Engineered to meet stringent M39016/11 specifications, this relay offers exceptional reliability and durability under extreme environmental conditions. It features a compact and lightweight design, making it ideal for space-constrained systems. With its robust electrical performance, this relay is suited for critical applications that require high levels of precision and stability. Whether you are designing avionics systems or advanced military equipment, the TE Connectivity / AMP JMSC-26XP relay ensures dependable performance to keep your systems running smoothly.

Product Highlights:

  • MS TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 A
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: 116171270

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1617127-0
Alias/AKA:
M39016/11-036P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Contact Arrangement:
2 Form C, DPDT, 2 C/O

FREQUENTLY ASKED QUESTIONS

Is 1-1617127-0 RoHS compliant?

Yes, 1-1617127-0 is RoHS compliant.

What is the lead time for 1-1617127-0?

The standard lead time for 1-1617127-0 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
13
$210.87
25
$116.10
38
$80.62
50 +
$79.01

Tools/3D Models

Product Guides