1-1617074-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1617074-5

3SBC5251K1 = RELAY ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

3SBC5251K1 is a .150 grid-space low signal relay designed for space-constrained electronic packaging applications. This hermetically sealed relay features a low profile of only 0.32 inches high with a 2 Form C (DPDT) contact arrangement and is qualified to MIL-R-39016/13. The relay offers DC resistive contact ratings of 2 amps at 28 volts for 50,000 operations and 1 amp at 28 V for 100,000 operations, with contact resistance of 0.050 ohms maximum. It provides high shock and vibration ratings along with excellent RF switching capabilities. Common applications include aerospace, defense, and marine systems where reliable low-level signal switching is required.

Product Highlights:

  • 3SBC 1/5-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: 116170745

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1617074-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Contact Arrangement:
2 Form C, DPDT, 2 C/O

FREQUENTLY ASKED QUESTIONS

Is 1-1617074-5 RoHS compliant?

No, 1-1617074-5 is not RoHS compliant.

What is the lead time for 1-1617074-5?

The standard lead time for 1-1617074-5 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$772.92
5
$770.98
10
$408.17
15
$287.23
20 +
$281.48

Tools/3D Models