help desk software
1-1611475-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1611475-2

TE Connectivity / AMP Brand

CUSTOMER TRANSFORMER OUTLINE

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CUSTOMER TRANSFORMER OUTLINE

Search Keywords: 116114752

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1611475-2
Alias/AKA:
4700-08K18K999
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504314065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimensions:
3.75 x 2.9 x 3.2 in
Product Type:
Transformer
Packaging Method:
Bulk Pack
Power Rating:
100 VA
Termination Type:
Lead
Secondary Voltage:
24 V
Mount Style:
Foot
Primary Voltage:
120 V , 208 V , 240 V , 480 V
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 167

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$35.38
9
$34.72
18
$34.08
36
$33.42
300
$32.76
1,000
$28.95
2,500 +
$25.06

Tools/3D Models

Product Guides