help desk software
1-1589467-0 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1589467-0

TE Connectivity / AMP Brand

SSM005L84AQ = SMT Conn ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 1-1589467-0, also known as SSM005L84AQ, is a surface mount connector that offers reliable and efficient performance. This SMT connector is designed to provide a secure and seamless connection between electronic components and PCBs. With its compact size and high-quality construction, it is suitable for various applications in industries such as automotive, telecommunications, and consumer electronics. The SSM005L84AQ connector ensures excellent signal transmission and durability, making it an ideal choice for demanding electronic applications.

Search Keywords: 115894670

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1589467-0
Alias/AKA:
SSM005L84AQ
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Rectangular
Mounting:
Surface Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
0.64 mm
Termination Method:
Solder
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Operating Temperature:
-200 to 200 °C

IN STOCK: 17

Can Ship immediately

MOQ for out of Stock Qty: 3

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
1
$400.88
3
$376.02
6
$372.29
9
$368.61
12 +
$364.96