1-1586862-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1586862-4

14P FH PLUG VAL-U-LOK FH GW ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1-1586862-4 is a VAL-U-LOK Glow Wire compatible free-hanging plug connector housing designed for 14-position dual-row applications. This connector meets IEC 60335-1 requirements for household and similar appliances, featuring glow wire compatible material in the housing with brass or phosphor bronze contacts available in tin plating (lead-free) or gold plating. The connector operates at 600 VAC with a maximum current of 9 amps in 2-position applications, dielectric withstanding voltage of 1500 VAC minimum, and insulation resistance of 1000 megohms minimum across an operating temperature range of -40°C to +105°C. Mechanical specifications include a mating force of 1.55 lb (6.90 N) maximum per circuit, unmating force of 0.11 lb (0.49 N) minimum per circuit, contact retention of 4.88 lb (21.71 N) minimum per contact, and durability rated for 30 mating and unmatting cycles. This connector is ideal for household appliances such as air conditioning units, dishwashers, dryers, ovens, refrigerators, and washing machines sold into the European market.

Product Highlights:

  • Housing
  • Plug
  • 4.20 mm Centerline
  • Number of Circuits = 14
  • Number of Rows = Dual

Search Keywords: 115868624

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1586862-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 1-1586862-4 RoHS compliant?

Yes, 1-1586862-4 is RoHS compliant.

What is the lead time for 1-1586862-4?

The standard lead time for 1-1586862-4 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,500

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 4500

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
500
$0.6641
1,000
$0.6624
2,500
$0.6608
4,500
$0.6591
9,000
$0.3489
13,500
$0.2455
18,000 +
$0.2406