help desk software
1-1565373-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1565373-1

TE Connectivity / AMP Brand

025 28POS CAP ASSY H AU ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1-1565373-1 is a horizontal wire-to-board signal header connector from TE Connectivity's 0.64/025 Connector System, designed for automotive and industrial applications. It features 28 signal positions arranged in 2 rows with a 2.2 mm centerline pitch, gold-plated tab contacts (0.64 mm width and thickness), and a fully shrouded rectangular housing in natural color. The connector is rated for 12 VDC operation with an operating temperature range of -30°C to +105°C, and is mounted horizontally to the PCB via through-hole screw termination with mounting holes for secure attachment. It is wave solder capable to 240°C, compliant with UL 94HB flammability standards, and meets EU RoHS and ELV directives, making it suitable for reliable signal distribution in automotive wiring harnesses, control modules, and industrial equipment requiring robust, high-density interconnections.

Search Keywords: 115653731

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1565373-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tube

IN STOCK: 259

Can Ship immediately

MOQ for In Stock Qty: 24

MOQ for out of Stock Qty: 24

Multiple: 12

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
24
$6.88
25
$6.86
50
$6.84
105
$6.82
210
$4.20
315
$3.32
420 +
$3.26

Tools/3D Models

Product Guides