1-154719-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-154719-1

The 1-154719-1 is a single-position, straight receptacle crimp terminal housing for cable-mount applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-154719-1 is a single-position crimp terminal housing from the Positive Lock 250 series, designed as a straight receptacle for wire-to-board and wire-to-wire connector systems. Constructed from natural-colored, glass-filled Polyamide 6.6, the housing features a UL 94V-0 flammability rating and is intended for free-hanging, cable-mount configurations. It includes a polarization feature for proper mating alignment and operates reliably across a temperature range of -40°C to 105°C. This component is suitable for applications requiring a secure, single-circuit connection with the reliability of the Positive Lock mechanism.

Search Keywords: 11547191

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-154719-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
BR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12000
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 1-154719-1 RoHS compliant?

Yes, 1-154719-1 is RoHS compliant.

What is the lead time for 1-154719-1?

The standard lead time for 1-154719-1 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 82,500

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 24000

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
500
$0.1293
5,000
$0.1290
10,000
$0.1287
24,000
$0.1283
48,000
$0.0679
72,000
$0.0478
96,000 +
$0.0469