help desk software
1-1546310-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1546310-5

Barrier Block - 15 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A 300V - 10 to 22 AWG - Screws Top Termination - Chassis, Panel Mount - Black.

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-1546310-5 is barrier block with operating temperature range from -40 to 120 °C ( -40 to 248 °F ).

Search Keywords: 115463105

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1546310-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
BOX
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
15
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30/Contact A
Wire Size:
10-22 AWG
Operating Temperature:
-40 to 120 °C

FREQUENTLY ASKED QUESTIONS

Is 1-1546310-5 RoHS compliant?

Yes, 1-1546310-5 is RoHS compliant.

What is the lead time for 1-1546310-5?

The standard lead time for 1-1546310-5 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,122

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 1238

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
5
$17.89
250
$13.98
500
$13.84
1,238
$13.71
2,475
$13.57
3,713
$13.44
4,950 +
$13.30

Tools/3D Models

Product Guides