help desk software
1-1546074-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1546074-2

TE Connectivity / AMP Brand

12POS 5.08MM TERMI-BLOK TOP WI ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-1546074-2 is a Euro Style terminal block connector designed for PCB mounting applications. This connector is part of TE Connectivity's Euro Style terminal block family, which features various wire termination methods including rising cage clamp, wire protector, spring, IDC, and crimp snap options. The terminal blocks are stackable end-to-end without loss of centerline spacing and feature built-in interlocks on the housings for ease of assembly. High temperature and IR reflow compatible versions are available, and all blocks are supplied with open screws for faster connection times. These connectors are commonly used in industrial control applications where reliable wire-to-board connections are required.

Product Highlights:

  • Connector
  • Type of Connector = Wire Receptacle
  • Housing Color = Black
  • Not Side Stackable
  • Without Screw Flange

Search Keywords: 115460742

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1546074-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Eurostyle Block
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
12
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
17.5/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
-40 to 105 °C

IN STOCK: 905

Can Ship immediately

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
15
$12.14
25
$12.11
50
$12.08
100
$12.05
200
$7.42
300
$5.87
400 +
$5.75