1-151939-0
Faston Tab Terminal Brass 15.5mm Reel ...
DESCRIPTION
1-151939-0 is an electrical contact or terminal component manufactured by TE Connectivity. The component is constructed from brass material with electro tin or pre-tin finish options for reliable electrical connectivity and corrosion resistance. Based on the drawing specifications, the component features precise dimensional tolerances and is available in reel packaging format. This type of contact is commonly used in connector assemblies for various electronic and electrical applications requiring dependable signal or power transmission.
Search Keywords: 11519390
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1-151939-0 RoHS compliant?
Yes, 1-151939-0 is RoHS compliant.
What is the lead time for 1-151939-0?
The standard lead time for 1-151939-0 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 186,000
Can Ship immediately
Minimum Order Quantity: 6000
Multiple: 6000
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
