1-1478421-0
TE Connectivity / AMP BrandTYPE N STRAIGHT PLUG SOLDER (PS) 50OHM RG9B/U, RG214/U, URM91 ...
DESCRIPTION
1-1478421-0 is an N Type straight plug RF coaxial connector designed for cable-to-cable interconnections. It features a 50 Ohm impedance with silver-plated brass body and center contact, and a mated outer diameter of approximately 19.05 mm (0.75 in). The connector utilizes a threaded coupling mechanism with solder and clamp termination method, and includes a silicone rubber gasket for sealing capability. It is compatible with various RF cable types including RG 214, RG 9B, URM 91, and several Raychem cables. This connector is suitable for RF applications requiring reliable signal transmission and environmental protection.
Product Highlights:
- Connector - RF
- Plug
- Coaxial Cable Termination Type = Solder/Clamp
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 214, 9B, Raychem 5012A3422, Raychem 5012F3332, Raychem 5012F3832, Raychem 5012M3612, URM 91
Search Keywords: 114784210
SPECIFICATIONS
IN STOCK: 851
Can Ship immediately
Minimum Order Quantity: 10
English
Chinese
Spanish
