help desk software
1-1462000-8 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1462000-8

TE Connectivity / AMP Brand

C93404=MT RELAY 150MW 48V ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C93404=MT RELAY 150MW 48V

Product Highlights:

  • C934 / MT2 Relay Series
  • DC Actuating System
  • Input Voltage = 48 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1.25 Amps.

Search Keywords: 114620008

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1462000-8
Alias/AKA:
C93404
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Contact Current Class:
0 – 2 A
Contact Limiting Making Current:
2 A
Contact Material:
Nickel-Titanium
Power Consumption:
150 mW
Insulation Initial Resistance:
1000 MΩ
Coil Type:
Monostable
Relay Style:
MT2 Relay
Relay Type:
MT2 Relay
Termination Type:
Through Hole
Product Type:
Relay
Operating Temperature Range:
-55 – 85 °C
Contact Limiting Short-Time Current:
2 A
Height Class (Mechanical):
10 – 11 mm
Contact Switching Load (Min):
10mA @ .02V
Insulation Initial Dielectric Between Contacts and Coil:
1050 Vrms
Environmental Category of Protection:
RTIII
Insulation Initial Dielectric Between Open Contacts:
750 Vrms
Contact Special Features:
Bifurcated/Twin Contacts
Actuating System:
DC
Contact Number of Poles:
2
Width Class (Mechanical):
8 – 10 mm
Insulation Initial Dielectric Between Adjacent Contacts:
750 Vrms
Contact Limiting Breaking Current:
2 A
Contact Limiting Continuous Current:
2 A
Coil Special Features:
High Sensitive Version
Length Class (Mechanical):
20 – 25 mm
Dimensions (L x W x H) (Approximate):
20.2 x 10 x 10.8 mm
Coil Resistance:
15468 Ω
Performance Type:
Standard
Contact Plating Material:
Gold
Environmental Ambient Temperature Class:
70 – 85°C
Insulation Initial Dielectric Between Coil/Contact Class:
1000 V – 1500 VA
Coil Power Rating Class:
100 – 150 mW
Height:
.425 in, 10.8 mm
Width:
.394 in, 10 mm
Weight:
5 g, .1764 oz
Isolation (HF Parameter):
-14.2dB @ 900MHz , -31.8dB @ 100MHz
Voltage Standing Wave Ration (HF Parameter):
1.03 @ 100MHz , 1.31 @ 900MHz
Insertion Loss (HF Parameter):
-.02dB @ 100MHz , -.97dB @ 900MHz
Contact Voltage Rating:
250 VAC, 220 VDC
Environmental Ambient Temperature (Max):
85 °C, 185 °F
Length:
.795 in, 20.2 mm
Packaging Method:
Box & Tube
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 50

Can Ship immediately

Minimum Order Quantity: 20

Price (USD)

Qty
Unit Price
20
$4.11
99
$3.90
394
$3.73
985
$3.56
2,953 +
$3.42

Tools/3D Models

Product Guides