help desk software
1-1445715-0 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1445715-0

TE Connectivity / AMP Brand

75A HSG SUBASY RED ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

75A HSG SUBASY RED

Product Highlights:

  • Housing
  • 75 AMP Series
  • Connector Type = Single-Pole Modular Connector
  • Current = 75 Amps.
  • Housing Color = Red

Search Keywords: 114457150

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1445715-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
M
Number of Contacts:
1
Termination Method:
Crimp
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
75 A
Operating Temperature:
-20 to 105 °C

IN STOCK: 0

MOQ for out of Stock Qty: 2400

Multiple: 300

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2,400
$2.379
4,800
$1.256
7,200
$0.864
9,600 +
$0.846