help desk software
1-1437623-6 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1437623-6

TE Connectivity / AMP Brand

KT700A1/4=KNOB NATURAL 1/4 SHA ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-1437623-6 is a machined aluminum knob from the KT Series (Alcoswitch KT700A1/4) featuring square serration with an indicator line. This knob has a natural aluminum color finish and is designed for 1/4" shaft applications with a shaft bore of .251" (6.38 mm). Key dimensions include a diameter (A) of .740" (18.8 mm), height (B) of .650" (16.5 mm), and overall height (G) of .630" (16.0 mm). The knob is secured using No. 6-32 set screws in 2 places. These precision machined knobs are commonly used in electronic equipment, instrumentation, and control panels where reliable shaft coupling and visual position indication are required.

Search Keywords: 114376236

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1437623-6
Alias/AKA:
KT700A1/4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
Natural
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 3

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$4.44
10
$4.36
25
$4.27
50
$4.18
100
$4.10
250
$4.02
500 +
$3.94

Tools/3D Models

Product Guides