help desk software
1-1437398-4 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1437398-4

TE Connectivity / AMP Brand

Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 2.5A/Contact ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CBB0250 is a NEMA terminal block from the CBB Series designed for in-line circuit protection applications. It features a circuit breaker block type with strap clamp contact configuration, providing integrated protection for electrical connections. The product is part of TE Connectivity's NEMA product line and is always EU RoHS/ELV compliant, ensuring environmental and regulatory compliance. This terminal block is suitable for applications requiring reliable circuit protection and secure terminal connections in industrial and commercial electrical systems.

Product Highlights:

  • CBB Series Block Series
  • Terminal Block
  • Block Type = Circuit Breaker
  • In-Line Circuit Protection Application
  • Contact Type = Strap Clamp

Search Keywords: 114373984

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1437398-4
Alias/AKA:
CBB0250
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
NEMA
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
19.05 mm
Number of Circuits:
1
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
2.5/Contact A
Wire Size:
12-18 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 3

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$141.89
3
$139.05
5 +
$136.27

Tools/3D Models

Product Guides