1-1423166-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1423166-7

7024SA=RLY,STD,OFF,4P,250VDC,1 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 7024SA is a four-pole, double-throw (4PDT) industrial electropneumatic timing relay that provides an off-delay (delay on drop-out) function. It features a linear timing range from 0.1 to 1 second with a repeat accuracy of ±5% and a relay operate time of 50 ms. This model is designed for a 250VDC coil, with an operational voltage range of 85% to 110% of the rated voltage. With its high contact capacity and reliable performance, the 7024SA is well-suited for industrial control circuits requiring precise and sequenced power-down timing.

Search Keywords: 114231667

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1423166-7
Alias/AKA:
7024SA
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 1-1423166-7 RoHS compliant?

No, 1-1423166-7 is not RoHS compliant.

What is the lead time for 1-1423166-7?

The standard lead time for 1-1423166-7 is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$1,794.57
2
$1,790.08
3
$1,263.59
4
$1,000.34
5 +
$980.33

Tools/3D Models

Product Guides