1-1423154-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1423154-0

2122DH3PG=RLY,MINI,OFF,2P,48V,2-60SEC ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP BRAND part 1-1423154-0 is a mini relay with 2 poles and a 48V rating. It has an off state and a time delay of 2-60 seconds, making it ideal for a variety of applications that require precise timing control. This reliable and compact relay is a versatile solution for your electrical needs.

Product Highlights:

  • 2100 Miniature Timing Series
  • Time Delay Relay
  • Input Voltage = 48 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 120 VAC

Search Keywords: 114231540

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1423154-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Contact Arrangement:
2 Form C, DPDT, 2 C/O

FREQUENTLY ASKED QUESTIONS

Is 1-1423154-0 RoHS compliant?

No, 1-1423154-0 is not RoHS compliant.

What is the lead time for 1-1423154-0?

The standard lead time for 1-1423154-0 is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11

Can Ship immediately

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$3,621.20
3
$3,576.94
5 +
$2,909.18