help desk software
1-1416200-5 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1416200-5

TE Connectivity / AMP Brand

V23061C2005A302 ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1-1416200-5 is a SCHRACK Miniature Power PCB Relay MSR V23061 designed for general-purpose low-power switching in industrial automation and electrification applications. This relay features a 1 form C (CO) contact configuration with AgNi 90/10 contact material, rated for 10A at 250VAC with a maximum switching voltage of 400VAC. The relay operates with a 6VDC coil (operate voltage 4.1VDC, release voltage 0.6VDC) and has a coil resistance of 165O ±10%, consuming 218mW at rated power. It provides reinforced insulation (protection class II) with 4kV/8mm coil-to-contact clearance, operates reliably across an ambient temperature range of -40°C to +85°C, and meets multiple international standards including IEC 61810, UL 61810-1, and EN 60730-1. The relay is commonly used in HVAC systems, power supplies, TV/monitor control, domestic appliances, and interface technology applications.

Product Highlights:

  • MSR Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: 114162005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1416200-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Contact Arrangement:
1 Form A (NO)
Coil Resistance:
652 Ω

IN STOCK: 500

Can Ship immediately

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Multiple: 20

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
20
$6.25
50
$6.23
100
$6.22
250
$6.20
500
$3.81
750
$3.02
1,000 +
$2.96