1-1393794-8
The 1-1393794-8 is a non-polarized, non-latching DPDT telecom relay in a through-hole package for general purpose signal switching. ...
DESCRIPTION
The 1-1393794-8 is a non-latching DPDT telecom relay from the D2n V23105 series. It operates with a nominal coil voltage of 12 VDC, consuming approximately 515 mW of power, and features a coil resistance of 280 Ω. This relay provides two changeover contacts (2 Form C) made of gold-covered silver-nickel, capable of switching up to 3 A and a maximum of 60 W or 125 VA. Housed in a standard DIL package measuring 20.2 x 10 x 11 mm, it is immersion cleanable (IP67) and offers a surge voltage resistance of 1.5 kV between coil and contacts, meeting FCC Part 68 requirements. It is well-suited for a wide range of applications including communications equipment, office equipment, measurement and control systems, and consumer electronics.
Search Keywords: 113937948
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1-1393794-8 discontinued?
Yes, 1-1393794-8 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1393794-8?
The recommended replacement for 1-1393794-8 is V23105A3003B201 from TE Connectivity / P&B Brand, available from Master Electronics.
Is 1-1393794-8 RoHS compliant?
Yes, 1-1393794-8 is RoHS compliant.
What is the lead time for 1-1393794-8?
The standard lead time for 1-1393794-8 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing �
IN STOCK: 15,750
Can Ship immediately
English
中文 / 汉语
Deutsch
Español
Nederlands
