1-1393756-3
TE Connectivity / AMP BrandConn Backplane RCP 64 POS 5.08mm Wire Wrap ST Thru-Hole
RoHS Compliant
Carton Packaging
Discontinued
DESCRIPTION
Conn Backplane RCP 64 POS 5.08mm Wire Wrap ST Thru-Hole
Search Keywords: 113937563
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393756-3
Alias/AKA:
V23533B2251G605
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Carton
Type:
Backplane3410
Gender:
RCP3394
Body Orientation:
Straight3390
Mounting:
Through Hole3402
Pitch:
5.08 mm
Number of Contacts:
64
Termination Method:
Wire Wrap3409
Operating Temperature:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 274
Can Ship immediately
Minimum Order Quantity: 4
Price (USD)
Qty
Unit Price
4
$19.29
17
$18.94
33
$18.58
66
$18.23
200
$17.86
500
$17.30
1,000
+
$16.35
English
Chinese
Spanish
