1-1393162-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1393162-5

Conn Relay Socket SKT Solder ST Thru-Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1-1393162-5 is a PT 78 603 socket with PCB terminals designed for 3-pole miniature relay mounting. It features a rated current of 10 A at 240 VAC maximum switching voltage, with dielectric strength of 2500 Vrms between coil and contact circuits. The socket incorporates clearance and creepage specifications of =2.6 mm and =3.5 mm respectively for adjacent contact circuits, ensuring safe isolation in densely packed applications. The product operates over an ambient temperature range of -40°C to +80°C and is RoHS compliant per Directive 2002/95/EC. This socket is ideal for industrial control systems, automation equipment, and general-purpose relay applications requiring reliable PCB-mounted connections.

Search Keywords: 113931625

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393162-5
Alias/AKA:
ZG28801
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
Relay Socket
Mounting:
Through Hole
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-1393162-5 discontinued?

Yes, 1-1393162-5 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-1393162-5 RoHS compliant?

Yes, 1-1393162-5 is RoHS compliant.

What is the lead time for 1-1393162-5?

The standard lead time for 1-1393162-5 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 950

Can Ship immediately

Minimum Order Quantity: 250

Price (USD)

Qty
Unit Price
250
$0.4890
1,000
$0.3660
2,500
$0.2810
5,000
$0.2031
7,500
$0.2001
10,000
$0.1971
15,000 +
$0.1942

Tools/3D Models

Product Guides