DESCRIPTION
The 1-1393122-2 is a KHA series general-purpose panel plug-in relay manufactured by TE Connectivity/Potter & Brumfield, featuring 4 form C (4CO) contact arrangements with silver (Ag) contact material rated for 24VAC coil operation. The relay is designed for compact industrial applications with a rated contact voltage of 240VAC and rated current of 5A for general-purpose loads, supporting up to 1/10 HP at 120/240VAC. It offers mechanical endurance of 10×106 operations with an operate/release time of maximum 13/6 ms, initial contact resistance of 100 mO, and operates at a frequency of 360 operations per hour. The relay is housed in a polycarbonate dust cover with solder/plug-in terminals and is suitable for industrial applications including sewing machines, elevators, pumps, and robotics, where reliable multi-contact switching and compact mounting are required.
Product Highlights:
- KHA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords: 113931222
SPECIFICATIONS
IN STOCK: 90
Can Ship immediately
Minimum Order Quantity: 2
English
Chinese
Spanish
