help desk software
1-1393115-3 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1393115-3

TE Connectivity / AMP Brand

Electromechanical Relay DPDT 10A 8VDC Bracket Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay DPDT 10A 8VDC Bracket Mount

Search Keywords: 113931153

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393115-3
Alias/AKA:
KUIP-11D55-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
AC Coil Voltage:
N/A
DC Coil Voltage:
8 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Coil Resistance:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 50

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$15.00
5
$14.70
10
$14.40
25
$14.11
50
$13.83
100
$13.56
250 +
$13.28

Tools/3D Models

Product Guides