1-1106449-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1106449-1

HB-K16STS-GR.1.M32G ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-1106449-1 is an HTS heavy-duty connector hood designed for industrial applications requiring robust electrical connections. This product features a side cable entry configuration with standard construction, accommodating M32 metric threads and classified as size 16 in the HTS connector system. The housing is powder-coated in silver-grey for corrosion resistance and incorporates a central locking clip mechanism on the hood for secure mating, achieving an IP 65 ingress protection rating. The connector is suitable for demanding industrial environments where reliable, sealed connections are essential, such as machinery control systems, outdoor installations, and harsh operational conditions requiring protection against dust and water ingress.

Search Keywords: 111064491

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1106449-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
Box
Type:
Hood
Shell Size:
6
Connector Type:
Connector Rectangular
Dimension:
93.5 x 43 x 60 mm

FREQUENTLY ASKED QUESTIONS

Is 1-1106449-1 RoHS compliant?

Yes, 1-1106449-1 is RoHS compliant.

What is the lead time for 1-1106449-1?

The standard lead time for 1-1106449-1 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1
$121.66
5
$114.05
10
$110.78
20
$107.50
50
$83.39
100 +
$67.53

Tools/3D Models

Product Guides