1-1102649-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1102649-5

Hood 90° 6 Shell Size Silver Aluminum Die Cast Loose ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1-1102649-5 is an HTS heavy duty connector hood (HIP 16/40 STS 1.21.G) designed for industrial applications requiring robust and reliable connections. This pressure-tight housing features a side cable entry configuration and is rated for pressure up to 5 bar with IP68 ingress protection. The connector housing is silver-grey in color and belongs to the size 6 category within the HIP-16/40 series. It is suitable for demanding industrial environments where protection against dust, water, and pressure is essential.

Search Keywords: 111026495

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1102649-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Hood
Shell Size:
6
Angular Function:
90 °
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-1102649-5 discontinued?

Yes, 1-1102649-5 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-1102649-5 RoHS compliant?

Yes, 1-1102649-5 is RoHS compliant.

What is the lead time for 1-1102649-5?

The standard lead time for 1-1102649-5 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 81

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$84.24
6
$81.01
20
$77.90
50
$74.89
150 +
$72.02

Tools/3D Models

Product Guides