1-1102539-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1102539-7

Hood 180° 5 Shell Size Silver Aluminum Die Cast Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 1-1102539-7 is a heavy-duty industrial connector hood designed for top entry cable entry configuration in Size 5 applications. This connector housing features an IP 65 ingress protection rating, ensuring reliable performance in harsh industrial environments with dust and water exposure. The unit is powder-coated in silver-grey finish and includes a side clip at the housing bottom for secure mounting. It accommodates M25 metric thread or PG 16 cable gland sizes, with dimensions of 79.5 mm to 89.5 mm depending on configuration. The connector is RoHS compliant and suitable for demanding industrial and commercial applications requiring robust electrical interconnection with environmental protection.

Search Keywords: 111025397

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1102539-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Type:
Hood
Shell Size:
5
Angular Function:
180 °
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Headers and PCB Receptacles
Dimension:
79.5 x 29 x 71mm mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-1102539-7 discontinued?

Yes, 1-1102539-7 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-1102539-7 RoHS compliant?

Yes, 1-1102539-7 is RoHS compliant.

What is the lead time for 1-1102539-7?

The standard lead time for 1-1102539-7 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$40.69
9
$39.06
37
$37.49
96
$35.98
300 +
$34.55

Tools/3D Models

Product Guides