help desk software
1-1102511-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1102511-1

TE Connectivity / AMP Brand

HD.24.SG-VS.1.29.Z

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HD.24.SG-VS.1.29.Z

Search Keywords: 111025111

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1102511-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Length:
3.7 in, 94 mm
Height:
2.92 in, 74 mm
Seal Color:
Black
Color:
Silver Gray
Packaging Quantity:
5
Packaging Method:
Box
Product Type:
Housing
Seal Material:
Neoprene
Product Size:
4
Sealable:
Yes
Material:
Aluminum
Width:
2.21 in, 56 mm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 9

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$40.68
5
$37.67
50
$30.14
100
$24.99
250 +
$21.81

Tools/3D Models

Product Guides