1-1102252-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1102252-2

Surface Mount Backshell Housing ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1-1102252-2 is a surface mounted housing side entry assembly (HB.6.SGD-LB.1.16) designed for heavy-duty connector applications. The housing is constructed from aluminum diecasting alloy with a hammer scales varnish or powder coated corrosion protection finish. Key components include a profile seal made of neoprene, stainless steel clip bolts, and brass gland/cable fittings with nickel plating. The assembly features LB-side clips available in stainless steel or zinc-plated steel configurations. This housing is suitable for industrial applications requiring robust cable entry protection and secure connector mounting.

Search Keywords: 111022522

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1102252-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-1102252-2 discontinued?

Yes, 1-1102252-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-1102252-2 RoHS compliant?

Yes, 1-1102252-2 is RoHS compliant.

What is the lead time for 1-1102252-2?

The standard lead time for 1-1102252-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 66

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$75.05
5
$73.66
10
$72.27
15
$69.49
50
$55.60
100
$46.08
250 +
$40.23

Tools/3D Models

Product Guides