help desk software
1-1102147-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1102147-2

TE Connectivity / AMP Brand

HA.16.SGD-LB.1.16.Z ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1-1102147-2 is a surface mounted housing for heavy-duty industrial connectors designed for side entry cable configuration in standard construction. This connector housing is part of the HA.16 series and features a powder-coated silver-grey finish with side clip mounting at the housing bottom for secure installation. The housing supports M/PG 16 cable entry specifications and is rated IP 65 for environmental protection. It is commonly used in industrial applications requiring robust electrical connections with reliable cable management and corrosion resistance in demanding environments.

Search Keywords: 111021472

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1102147-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Color:
Silver Gray
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 15

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$45.19
8
$44.35
15
$43.52
29
$42.68
40
$41.85
50
$33.48
100 +
$27.75

Tools/3D Models

Product Guides