1107197-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1107197-3

Connector Accessories Adapter Plate for Hood Loose Piece ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 1107197-3 is an adapter plate for SUB-D inserts manufactured by TE Connectivity/AMP, specifically designed as a top part for HA 10 housing with a 1 x 25 pin style configuration. This adapter plate is part of the HTS Connectors product line and serves as an interface component for modular connector systems. The plate accommodates 25 contact positions in a single row arrangement, enabling flexible connector configurations for various industrial and electronic applications. These adapter plates are commonly used in telecommunications, industrial control systems, and equipment requiring standardized SUB-D connector interfaces with customizable pin configurations.

Product Highlights:

  • HA.10 Series
  • Accessory
  • Accessory Type = Adapter Plate for Hood
  • Product Size = 1 x 25
  • Packaging Method = Loose Piece

Search Keywords: 11071973

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1107197-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Type:
Adapter Plate for Hood
Dimension:
57 x 23 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1107197-3 discontinued?

Yes, 1107197-3 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2017). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1107197-3 RoHS compliant?

Yes, 1107197-3 is RoHS compliant.

What is the lead time for 1107197-3?

The standard lead time for 1107197-3 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 86

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$12.79
30
$12.54
40
$11.84
50
$9.82
100 +
$8.57

Tools/3D Models

Product Guides