1106470-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1106470-2

Hood 180° 8 Shell Size Silver Aluminum Die Cast Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 1106470-2 is a heavy-duty industrial connector housing designed for high-performance applications requiring robust cable management and environmental protection. This product features a high construction design with side entry cable configuration and incorporates electromagnetic interference (EMI) protection with corrosion-resistant black coating. The housing is rated for IP 68 protection with screw lock fastening on the hood, ensuring pressure-tight sealing and reliable performance in demanding industrial environments. It accommodates M32 thread size with 29 PG designation and is suitable for applications requiring secure, weatherproof connections in harsh conditions such as manufacturing equipment, outdoor installations, and heavy industrial machinery.

Search Keywords: 11064702

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1106470-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Type:
Hood
Shell Size:
8
Angular Function:
180 °
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Headers and PCB Receptacles
Body Material:
Aluminum Die Cast
Dimension:
120 x 43 x 78 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1106470-2 discontinued?

Yes, 1106470-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1106470-2 RoHS compliant?

Yes, 1106470-2 is RoHS compliant.

What is the lead time for 1106470-2?

The standard lead time for 1106470-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 35

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$24.30
14
$23.85
28
$23.39
40
$22.50
50
$18.65
100 +
$16.29

Tools/3D Models

Product Guides