1106423-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1106423-2

HD.16.STS.1.M32.G ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1106423-2 is a heavy-duty industrial connector housing from the HTS series, specifically a HD.16 high construction hood with side entry cable configuration and corrosion protection (HD-K designation). This connector is part of the Size 3 product family and features a powder-coated finish with black corrosion-resistant coating. The housing is designed for M32 cable entry with a PG rating of 21, providing robust mechanical and environmental protection. It incorporates a central locking clip mechanism and achieves an IP 65 ingress protection rating, making it suitable for demanding industrial applications including machinery, automation systems, and outdoor installations where resistance to moisture, dust, and corrosive environments is essential.

Search Keywords: 11064232

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1106423-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Type:
Hood
Shell Size:
3
Dimension:
74 x 43 x 70 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1106423-2 discontinued?

Yes, 1106423-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1106423-2 RoHS compliant?

Yes, 1106423-2 is RoHS compliant.

What is the lead time for 1106423-2?

The standard lead time for 1106423-2 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 15

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$41.83
11
$39.83
41
$38.02
102
$36.37
304 +
$34.85

Tools/3D Models

Product Guides