help desk software
1106422-4 by te connectivity / amp brand
Image is representational - see mfr. specs

1106422-4

TE Connectivity / AMP Brand

HDK.16.SG-LB.2.M32G

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HDK.16.SG-LB.2.M32G

Search Keywords: 11064224

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1106422-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Seal Material:
Neoprene
Packaging Method:
Loose Piece
Seal Color:
Black
Length:
3.23 in, 82 mm
Width:
2.25 in, 57 mm
Packaging Quantity:
5
Connector Type:
Housing Kit
Product Type:
Housing
Height:
2.89 in, 73.5 mm
Sealable:
Yes
Housing Material:
Aluminum
Seal Type:
Profile
Product Size:
3
Material:
Aluminum
Color:
Black
Housing Color:
Black
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 5

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$173.39
2
$170.18
4 +
$166.96

Tools/3D Models

Product Guides