1106419-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1106419-1

HB.6.STO.1.M25.G ...

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1106419-1 is a heavy duty industrial connector hood from the HTS series, designed for robust electrical connections in demanding environments. This hood features a top entry cable inlet with standard construction in Size 3 (Baugröße 3), and includes a side clip at the housing bottom for secure mounting. The housing is powder-coated in silver-grey and provides IP 65 ingress protection against dust and water jets. It is compatible with M25 metric cable glands and is part of the HB.6 connector housing family. This connector hood is ideal for industrial machinery, automation systems, and outdoor equipment where reliable, protected electrical connections are required.

Search Keywords: 11064191

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1106419-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
Carton
Type:
Hood
Shell Size:
3
Angular Function:
180 °
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Headers and PCB Receptacles
Dimension:
60 x 43 x 48 mm

FREQUENTLY ASKED QUESTIONS

Is 1106419-1 RoHS compliant?

Yes, 1106419-1 is RoHS compliant.

What is the lead time for 1106419-1?

The standard lead time for 1106419-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 344

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Multiple: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$64.17
25
$64.01
40
$63.85
80
$33.80
120
$23.79
160 +
$23.32

Tools/3D Models

Product Guides